You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here
Kopp 152410841 Cable H05VV5-F 3x1mm² Black 10m Flexible Durable

Image Representative of Range

Kopp 152410841 Cable H05VV5-F 3x1mm² Black 10m Flexible Durable

Standard range
Order Code:

04-6619

Brand: Kopp MPN: 152410841
Qty Unit Price (Ex VAT)
1+ £14.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Kopp flexible cable, part number 152410841, features H05VV5-F construction with a 3 x 1 mm² core in a black sheath. At 10 metres in length, it is ideal for indoor or outdoor electrical installations. Typical applications include household appliances and light-duty power distribution systems.
Insulation material PVC
Cable type H05VV5-F
Core layout Class 5 = fine
Cross section 3 x 1 mm²
Cross section (each core) 1mm²
Factory colour Black
Halogen-free No
Manufacturer part # 152410841
Max. temperature range (fixed installation) +50°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) +5°C
Min. temperature range (flexible installation) +5°C
Misc Attribute 152410841
No. of leads 3
Nominal voltage 300V
Nominal voltage U0 500V
Outside Ø 7mm
Packaged Yes
Shielded No
Sold per metre No
Type Flexible cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot