You are using beta.rapidonline.com. For the live site go to rapidonline.com

Labfacility XE Thermocouple Welder and Carbon Electrodes Range

Labfacility Brand: Labfacility
<P>The Labfacility L60+ <STRONG>Thermocouple Welder </STRONG>is a compact, simple-to-use instrument for welding thermocouples and other fine wires.</P><P>The L60+ is primarily designed for producing <STRONG>commercial-grade thermocouple junctions </STRONG>and is ideal for economic production of large numbers of <STRONG>exposed-junction thermocouples </STRONG>for <STRONG>test and development laboratories</STRONG>. It is also ideally suited to attaching transducer and RTD extension leads.</P><P>The Thermocouple Welder does not need specialised skills and most people are capable of producing quality work with only a little practice. The instrument is supplied with a full range of accessories including a footswitch, which leaves the hands free for accurately manipulating wires. The L60+ is suitable for use with wires of up to 1.1mm diameter and the energy output can be varied up to 60 Joules. Completely satisfactory thermocouple junctions can be produced without the need for argon, but an argon gas shield facility is included for use where Argon is readily available.</P><br><br><iframe width="560" height="315" src="//www.youtube.com/embed/y4W2N6M9hN0?rel=0" frameborder="0" allowfullscreen></iframe>
  • Simple to use Thermocouple Welder
  • Designed for the production of commercial grade thermocouple junctions
  • Also suitable for other fine wire work
  • Front panel or footswitch operation
  • Argon gas shield facility
  • Spare carbon electrodes available separately
  • Labfacility type L60+, XE-6101-001
  • Supplied complete with the following accessories:
  • Wire holding pliers and lead
  • Safety glasses
  • Magnifying eyeglass
  • Carbon electrodes
  • Spare 2A fuse
  • Argon hose
  • Mains lead
  • Footswitch for greater ease of use
Description Image Product Buy Qty Pricing (Ex VAT) Type
Labfacility XE-6101-001 L60+ Thermocouple Welder
Labfacility XE-6101-001 L60+ Thermocouple Welder
Extended range
Order code: 90-2744
MPN: XE-6101-001

Available to back orderBack-order availability date - 05/08/2025
1+ £1011.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Thermocouple welder
Labfacility XE-6120-001 Carbon Electrodes for L60+ (pack of 5)
Labfacility XE-6120-001 Carbon Electrodes for L60+ (pack of 5)
Extended range
Order code: 90-2758
MPN: XE-6120-001

Available to back orderBack-order availability date - 05/08/2025
1+ £23.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Carbon electrodes for thermocouple welder
Order codeMftrs Part No.
90-2744XE-6101-001Thermocouple welder
90-2758XE-6120-001Pack of 5 electrodes


Trustpilot