You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Lascar EL-OEM-3 OEM Component Style Voltage Data Logger and Development Board

Lascar Brand: Lascar
<P>The <STRONG>Lascar EL-OEM-3</STRONG> is an <STRONG>OEM Packaged Component Style Voltage Data Logger</STRONG> that measures and stores up to 64,000 voltage readings over a 0 to 2.4V DC measurement range. It can be incorporated into new and existing products without the need to specifically develop a hardware and software platform.</P><P>The <STRONG>EL-OEM-TEST</STRONG> is a board designed to assist in development of circuits using the <STRONG>EL-OEM-3 data logger</STRONG>. It features a mini-USB connector, battery socket, and development options for input signal conditioning including positions for scaling resistors and an op-amp circuit. </P><P>The user can easily set up the logging rate and start time, and download the stored data by connecting the data logger to a PC's USB port and running the purpose designed software under Windows 2000, XP Vista and 7. The data can then be graphed, printed and exported to other applications. The USB protocol information can be purchased, to integrate the data logger into custom software.</P>
  • PCB Mounted (2.54mm pitch, header sockets)
  • 0 to 2.4V DC Measurement Range
  • Logging Rates between 1s and 12hr
  • Stores 64,000 readings
  • Data Rollover mode (Allows extended logging by overwriting the oldest data when the memory is full)
  • USB interface for set-up and data download (USB connector not included on module. Module not designed to be permanently connected to USB)
  • User-programmable alarm thresholds
  • Nominal 3V supply voltage
  • Immediate and delayed logging modes
  • Free Windows control software available
  • Complete integration is possible with the purchase of the USB interface protocol. Please contact Lascar Electronics for more information
  • Manufacturer's part: Lascar EL-OEM-3 OEM Packaged Voltage Data Logger (order code 87-6215)
  • Manufacturer's part: Lascar EL-OEM-3-TEST Development board for EL-OEM-3 (order code 87-6216)
Description Image Product Buy Qty Pricing (Ex VAT) Type Calibrated
Lascar EL-OEM-3 OEM Packaged Voltage Data Logger
Lascar EL-OEM-3 OEM Packaged Voltage Data Logger
Standard range
Order code: 87-6215
MPN: EL-OEM-3

Available to back orderBack-order availability date - 25/04/2025
1+ £29.69
Data logger No
Lascar EL-OEM-TEST Development board for EL-OEM-3
Lascar EL-OEM-TEST Development board for EL-OEM-3
Standard range
Order code: 87-6216
MPN: EL-OEM-TEST

Available to back orderBack-order availability date - 25/04/2025
1+ £113.67
Development board No

For models: EL-OEM-3-and EL-OEM-TEST

MinimumTypicalMaximum
Measurement range

0V DC

-

2.4V DC

Internal resolution

-

2.4mV

-

Accuracy (overall error)

-

±1%

-

Logging rate

every 1s

-

every 12 hr

Supply voltage

2.75V

-

3.6V

Operating current

0.01mA

-

3mA

Operating temperature range

-40°C (-40°F)

-

85°C (185°F)



Trustpilot