You are using beta.rapidonline.com. For the live site go to rapidonline.com

Lascar WIRELESS ALERT-T Flies Thru the Air Ambient Temp Monitor with Alerts

Order Code:

21-0169

Brand: Lascar Electronics MPN: WIRELESS ALERT-T
Qty Unit Price (Ex VAT)
1+ £28.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

Wireless Alert T Temperature Sensor Lascar Electronics - The Wireless Alert T can be set up to monitor temperature limits in a variety of applications.

High and low-temperature limits are user-configurable between -18 and 54 °C (0 and 129 °F). The device will trigger a notification email, sent to a user-selected address if the temperature limits are breached and when the temperature returns to normal.

In addition to this, the device can send a scheduled summary email detailing minimum, maximum and average temperature, as well as battery level, number of alerts, and total time spent in an alert.


  • Measurement Range: -18 to +54°C, 0 to +129°F
  • Measurement Resolution: 1°C, 2°F
  • Measurement Accuracy ±1°C, ±2°F
  • Device Operating Temperature: -18 to +54°C, 0 to +129°F
  • Response time: < 1 minute
  • Environmental: Conditions
  • Device: indoor use only (IP5X)
  • Product Dimensions: 69 x 32 x 22mm, 2.7 x 1.3 x 0.9 inches
  • Battery Type: 2 1.5V Alkaline LR03/UM4/AAA
  • Battery Life: 2 years
Type Sensor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot