You are using beta.rapidonline.com. For the live site go to rapidonline.com

Lascar WIRELESS ALERT-TH Flies Thru the Air Temp and Humidity Monitor + Alerts

Order Code:

21-0170

Brand: Lascar MPN: WIRELESS ALERT-TH
Qty Unit Price (Ex VAT)
1+ £36.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 days

Wireless Alert TH Temperature & Humidity Sensor Lascar - The Wireless Alert TH can be set up to monitor temperature and humidity in a variety of applications.

High and low limits are user-configurable between -18 and 54 °C (0 to 129 °F), and 10 to 90% RH. The device will trigger a notification email, sent to a user-selected address, if the selected limits are breached and when the temperature or humidity returns to normal.

In addition to this, the device can send a scheduled summary email detailing minimum, maximum and average temperature and humidity, as well as battery level, number of alerts, and total time spent in an alert.


  • Temperature Measurement Range: -18 to +54°C, 0 to +129°F
  • Temperature Measurement Resolution : 1°C, 2°F
  • Temperature Measurement Accuracy: ±1°C, ±2°F
  • Humidity Measurement Range: 10-90% RH
  • Humidity Measurement Resolution: 1% RH
  • Humidity Measurement Accuracy: ±3% RH
  • Device Operating Temperature: -18 to +54°C, 0 to +129°F
  • Response time: < 1 minute
  • Environmental Conditions - Device: indoor use only (IP5X)
  • Product Dimensions: 69 x 32 x 22mm, 2.7 x 1.3 x 0.9 inches
  • Battery Type: 2 1.5V Alkaline LR03/UM4/AAA
  • Battery Life: 2 years
Type Sensor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot