You are using beta.rapidonline.com. For the live site go to rapidonline.com

Lascar WIRELESS ALERT-TP Flies Thru the Air Temp Probe Monitor + Email Alerts

Order Code:

21-0171

Brand: Lascar Electronics MPN: WIRELESS ALERT-TP
Qty Unit Price (Ex VAT)
1+ £34.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

Wireless Alert TP Temperature Sensor With Probe Lascar Electronics - Wireless Alert TP measures temperatures between -40°C (-40°F) and 125°C (257°F). It will notify the user via email whenever temperature breaches user-set limits, and when the temperature returns to within those limits.

Setup couldn't be easier. Simply follow the step-by-step guide in the free Wireless Alert mobile app (available on Google Play and on the App Store). During setup, the user is able to enter a contact email address and configure high and/or low-temperature limits. Whenever the device detects temperatures outside of those pre-set limits, an email alert will be sent to the configured address, and an LED indicator will flash on the device, visually notifying any persons on hand.

The outcome: fast, corrective action can be taken to rectify the temperature issue, preventing damage to temperature-sensitive materials, or ensuring building occupant comfort.

The device can also send out daily/weekly/monthly (user-selectable) scheduled summary reports, detailing minimum, maximum and average temperatures, as well as battery level, the number of notifications sent, and the total time spent in alert mode.


  • Measurement Range: -40 to +125°C -40 to +257°F
  • Device Operating Temperature: -18 to +55°C -0 to +131°F
  • Measurement Resolution: 1°C 1°F
  • Measurement Accuracy: ±1°C (-40 to +80°C) ±2°F (-40 to +176°F)
  • Response time: <1 minute
  • Environmental Conditions Device: indoor use only (IP5X)
  • Probe: waterproof (IP67)
  • Probe Length: 1.5m
  • Product Dimensions (excluding probe): 69 x 32 x 22 mm, 2.7 x 1.3 x 0.9 inches
  • Battery Type: 2 1.5V Alkaline LR03/UM4/AAA
  • Battery Life: 2 years
Type Sensor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot