You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LEDVANCE 4058075303942 Submarine 1 X 15W 4000K Cool White

Standard range
Order Code:

41-1584

Brand: LEDVANCE MPN: 4058075303942 EAN-13: 4058075303942
Qty Unit Price (Ex VAT)
1+ £19.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
95 in stock, despatched in 4 working days

LEDVANCE Submarine 1 X 15W 4000K Cool White LED, perfect for any setting where bright, efficient illumination is essential. This cutting-edge light source provides a powerful 15 watts of energy-efficient brightness, delivering a crisp cool white light (4000K) that enhances visibility and creates a refreshing atmosphere
Type Ceiling Light
Base G13
Bulb type LED (monochrome)
Colour Neutral white
Colour rendering index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 75mm
Dim (L x W x H) 126.1 x 6.9 x 7 cm
Dimmable No
Energy consumption 17 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Grey
Height 7cm
IP rating IP65
Length 126.1cm
Light bulb included Yes
Luminous flux 1550lm
Material Acrylonitrile butadiene styrene
Misc Attribute Rectangular
No. of bulbs 1
Operating voltage 230V
Power 16W
Protection class IP65
Rating per bulb 16W
Total luminous flux 1550lm
Weight 1.050000kg
Width 6.9cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot