LEDVANCE 4058075303942 Submarine 1 X 15W 4000K Cool White |
|
|
95 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
G13 |
Neutral white |
4000K |
4000 K |
(L x W x H) 126.1 x 6.9 x 7 cm |
17 kWh/1000h |
Grey |
7cm |
126.1cm |
Acrylonitrile butadiene styrene |
1550lm |
Rectangular |
1 |
230V |
16W |
16W |
1550lm |
1.050000kg |
6.9cm |
Ceiling Light |
LEDVANCE 4058075303966 Submarine 1 X 19W 4000K Cool White |
|
|
58 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
G13 |
Neutral white |
4000K |
4000 K |
(L x W x H) 156.5 x 7.2 x 8.6 cm |
20 kWh/1000h |
Grey |
8.6cm |
156.5cm |
Polyester |
|
Rectangular |
1 |
230V |
19W |
19W |
1800lm |
1.280000kg |
7.2cm |
Ceiling Light |
LEDVANCE 4058075303928 Submarine 1 X 7W 4000K Cool White |
|
|
19 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
T8 |
Cool white |
4000K |
4000 K |
(L x W x H) 651 x 67 x 75 mm |
8 kWh/1000h |
White |
75mm |
651mm |
Plastic |
720.00lm |
|
1 |
230V |
8W |
8W |
720lm |
0.600000kg |
67mm |
Ceiling Light |
LEDVANCE 4058075304000 Submarine 2 X 15W 4000K Cool White |
|
|
32 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
G13 |
Neutral white |
4000K |
4000 K |
(L x W x H) 126.1 x 10.7 x 7 cm |
34 kWh/1000h |
Grey |
7cm |
126.1cm |
Acrylonitrile butadiene styrene |
3000lm |
Rectangular |
2 |
230V |
34W |
17W |
3000lm |
1.560000kg |
10.7cm |
Ceiling Light |
LEDVANCE 4058075304024 Submarine 2 X 19W 4000K Cool White |
|
|
55 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
G13 |
Neutral white |
4000K |
4000 K |
(L x W x H) 156.1 x 10.7 x 7 cm |
40 kWh/1000h |
Grey |
7cm |
156.1cm |
Acrylonitrile butadiene styrene |
|
Rectangular |
2 |
230V |
38W |
19W |
3500lm |
1.860000kg |
10.7cm |
Ceiling Light |
LEDVANCE 4058075303980 Submarine 2 X 7W 4000K Cool White |
|
|
7 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
G13 |
|
|
|
(L x W x H) 65.5 cm x 11.5 cm x 75 mm |
16 kWh/1000h |
|
75mm |
65.5cm |
Plastic |
|
|
2 |
230 |
16W |
8W |
1400lm |
0.900000kg |
11.5cm |
Ceiling Light |