You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LEDVANCE 4058075303966 Submarine 1 X 19W 4000K Cool White

Standard range
Order Code:

41-1585

Brand: LEDVANCE MPN: 4058075303966 EAN-13: 4058075303966
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched in 4 working days

Energy-saving of up to 70%, replaceable LED-lamp, extremely homogeneous illumination, LED lamp with up to 30,000 hours life, mains voltage operation with specially secured starter bridge for maximum security, available in three different lengths, as einflammige or zweiflammige lamp, IP65 protection for use in damp and cellars or garages
Type Ceiling Light
Base G13
Bulb type LED (monochrome)
Colour Neutral white
Colour rendering index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 75mm
Dim (L x W x H) 156.5 x 7.2 x 8.6 cm
Dimmable No
Energy consumption 20 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Grey
Height 8.6cm
IP rating IP65
Length 156.5cm
Light bulb included Yes
Material Polyester
Misc Attribute Rectangular
No. of bulbs 1
Operating voltage 230V
Power 19W
Protection class IP65
Rating per bulb 19W
Total luminous flux 1800lm
Weight 1.280000kg
Width 7.2cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot