You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e 41290 Wireless Doorbell Button White Battery Operated Incl. Nameplate

Standard range
Order Code:

09-8729

Brand: m-e modern-electronics MPN: 41290 EAN-13: 4250109132829
Qty Unit Price (Ex VAT)
1+ £20.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The m-e modern-electronics 41290 Bell-218 TX is a wireless doorbell transmitter with an included nameplate. It allows for easy installation as an additional doorbell in homes or offices. This product is designed for convenient wireless operation to signal visits or alerts.
Type Wireless door bell
Component Transmitter
Depth 22mm
Dim (W x H x D) 86 x 32 x 22 mm
Doorbell features incl. nameplate
Factory colour White
Frequency 434 MHz
Height 32mm
Max. range 150m
Tunes 8
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot