You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e 41304 BELL-500 Wireless Doorbell Transmitter Backlit Nameplate

Standard range
Order Code:

09-8732

Brand: m-e modern-electronics MPN: 41304 EAN-13: 4250109132850
Qty Unit Price (Ex VAT)
1+ £32.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
367 in stock, despatched in 3 working days

The m-e modern-electronics 41304 Wireless doorbell Transmitter features a backlit design with an included nameplate for easy visibility. This wireless doorbell, also known as the Bell-502 TXS, is ideal for additional doorbell installations in homes or offices. It is a single-piece transmitter, showcasing the efficiency of modern wireless communication technology.
Type Wireless door bell
Component Transmitter
Depth 27mm
Dim (W x H x D) 88 x 114 x 27 mm
Factory colour Silver
Frequency 434 MHz
Height 114mm
Max. range 500m
Tunes 16
Width 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot