You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e Modern 41233 ADF 210 Door Intercom Wireless Kit Simple Operation

Standard range
Order Code:

09-8715

Brand: m-e modern-electronics MPN: 41233 EAN-13: 4250109132744
Qty Unit Price (Ex VAT)
1+ £64.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The m-e modern-electronics ADF 210 is a complete door intercom kit designed for secure and convenient communication at entry points. This product features robust construction suitable for residential or light commercial use, ensuring clear transmission and interaction. Typical applications include allowing seamless communication between residents and visitors at a doorway.
Type Door intercom
Component Complete kit
Dimensions (built-in device) 80 x 80 x 23mm
External unit dims. 80 x 80 x 23mm
Frequency 868 MHz
Max. range 100m
Mounting type (interior) Stand
Mounting type (outdoor) Surface-mount
Transfer type Radio
Tunes 16
Units 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot