m-e modern-electronics 41137 Vistadoor Audio Intercom Kit Stainless Steel |
09-8697
|
|
4 in stock, despatched in 4 working days
|
1+ £136.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
88 x 200 x 21 mm (W x H x D) |
No display |
124 x 200 x 19 mm (W x H x D) |
|
|
3 (+2 door openers) |
|
|
Stainless steel |
100m |
Surface-mount |
Vistadoor Audio Promo-Set ADV111 WW |
mains-powered |
Vistadoor |
Corded |
9 |
1 |
Door intercom |
Complete kit |
Surface-mount |
m-e modern-electronics 41139 ADV 112 WW Audio Vistadoor Intercom Kit |
09-8698
|
|
2 in stock, despatched in 4 working days
|
1+ £166.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
88 x 200 x 21 mm (W x H x D) |
No display |
124 x 200 x 19 mm (W x H x D) |
|
|
3 (+2 door openers) |
|
|
Stainless steel |
100m |
Surface-mount |
Vistadoor Audio Promo-Set ADV112 WW |
mains-powered |
Vistadoor |
Corded |
9 |
1 |
Door intercom |
Complete kit |
Surface-mount |
m-e modern-electronics 41165 Vistadoor Door Intercom Kit Stainless Steel |
09-8711
|
|
5 in stock, despatched in 4 working days
|
1+ £126.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
92 x 148 x 22mm |
|
124 x 200 x 19mm |
|
|
3 (+2 door openers) |
|
|
Stainless steel |
100m |
Surface-mount |
|
via PSU |
Vistadoor |
Corded |
9 |
1 |
Door intercom |
Complete kit |
Surface-mount |
m-e 41186 Vistus AD ALU 4020 S Door Intercom Silver 2-Family House Kit |
09-8714
|
|
14 in stock, despatched in 4 working days
|
1+ £158.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
92 x 148 x 22mm |
|
118 x 195 x 25mm |
Silver |
|
|
|
|
Aluminium (die-cast) |
|
Surface-mount |
|
mains-powered |
Vistus |
Corded |
16 |
2 |
Door intercom |
Complete kit |
Surface-mount |
m-e Modern 41233 ADF 210 Door Intercom Wireless Kit Simple Operation |
09-8715
|
|
9 in stock, despatched in 4 working days
|
1+ £64.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
80 x 80 x 23mm |
|
80 x 80 x 23mm |
|
868 MHz |
|
100m |
|
|
|
Stand |
|
|
|
Radio |
16 |
1 |
Door intercom |
Complete kit |
Surface-mount |
m-e modern-electronics 41276 ADF-710 Door Intercom Wireless 868 MHz Kit |
09-8727
|
|
25 in stock, despatched in 4 working days
|
1+ £120.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
47 x 180 x 28mm |
|
115 x 180 x 35mm |
|
868 MHz |
|
100m |
einstellbar |
|
|
Free standing |
|
|
|
Radio |
16 |
|
Door intercom |
Complete kit |
Surface-mount |