You are using beta.rapidonline.com. For the live site go to rapidonline.com

Meder SIL Reed Relays

Meder Brand: Meder
<p>A range of single pole normally open diode protected reed relays, housed in a compact single in-line epoxy moulded package.</p>
  • Ultra-slim package permits relays to be mounted on 5.08mm centres
  • Completely washable and suited to auto insertion
  • Suitable for direct interfacing with TTL logic
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage (DC) Switching Voltage Max (AC) Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (DC) Width
Meder SIL05-1A72-71D 5V SIL Reed Relay-SIL5
Meder SIL05-1A72-71D 5V SIL Reed Relay-SIL5
Standard range
Order code: 60-0650
MPN: SIL05-1A72-71D

153 in stock, despatched in 4 working days
1+ £2.08
25+ £1.90
100+ £1.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
500Ω 5V 200V SPNO 7.8mm 19.8mm SIL -40 to +85°C 1A 15W 200V 5.08mm
Meder SIL12-1A72-71D 12V SIL Reed Relay-SIL12
Meder SIL12-1A72-71D 12V SIL Reed Relay-SIL12
Standard range
Order code: 60-0655
MPN: SIL12-1A72-71D

54 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £2.88
25+ £2.23
100+ £1.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1000Ω 12V SPNO 7.8mm 19.8mm SIL -40 to +85°C 1A 15W 200V 5.08mm
Dimensions19 x 5 x 7.4mm
Switching voltage (max.)200V DC
Switching current (max.)0.5A
Carry current (max.)1A
Switching power10W max.
Hold off voltage (min.)250V
Contact resistance100mΩ max.
Operate time0.5ms max.
Release time0.2ms max.
Insulation resistance1 x 1011 min.
Life expectancy1 x 108 min.
Operating temperature–40°C to +85°C


Trustpilot