You are using beta.rapidonline.com. For the live site go to rapidonline.com

SCI Miniature Toggle Switches

SCI Brand: SCI

A range of low cost panel mounting miniature toggle switches.

  • Provides exceptional value
  • Available in single pole and double pole options including momentary biased options
  • All switches are fully approved to UL and CSA
  • SCI TA102/TA202 series
For biased switches (On) indicates momentary action.
Description Image Product Buy Pricing (Ex VAT) Action Contact Configuration Max. Current Type Illumination Colour(s) Illumination Type
SCI TA101A1 Miniature Toggle Switch SPST On-Off
SCI TA101A1 Miniature Toggle Switch SPST On-Off
Standard range
Order code: 75-0125
MPN: TA101A1

Order in multiples of 5


4,485 in stock, despatched same dayAdditional 12,000 due on 12/05/2026
5+ £1.67
25+ £1.48
100+ £1.33
Price per unit Ex VAT
On / off SPST 6A Toggle switch N/A None
SCI TA102A1 3A SPDT Miniature Toggle Switch On-on
SCI TA102A1 3A SPDT Miniature Toggle Switch On-on
Standard range
Order code: 75-0130
MPN: TA102A1

Order in multiples of 5


372 in stock, despatched same dayAdditional 4,000 due on 19/11/2025
5+ £1.51
25+ £1.36
100+ £1.20
Price per unit Ex VAT
On / on SPDT 3A Toggle switch N/A None
SCI TA106A1 SPDT Min Toggle Switch (on)off(on)
SCI TA106A1 SPDT Min Toggle Switch (on)off(on)
Standard range
Order code: 75-0157
MPN: TA106A1

1,408 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £2.00
25+ £1.76
100+ £1.53
Price per unit Ex VAT
(On) / off / (on) SPDT 6A Toggle switch N/A None
SCI TA202A1 3A DPDT Miniature Toggle Switch On-on
SCI TA202A1 3A DPDT Miniature Toggle Switch On-on
Standard range
Order code: 75-0140
MPN: TA202A1

960 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £1.82
25+ £1.65
100+ £1.48
Price per unit Ex VAT
On / on DPDT 3A Toggle switch N/A None
SCI TA203A1 DPDT C/o Min Toggle Switch
SCI TA203A1 DPDT C/o Min Toggle Switch
Standard range
Order code: 75-0145
MPN: TA203A1

1,022 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £1.76
25+ £1.59
100+ £1.39
Price per unit Ex VAT
On / off / on DPDT 6A Toggle switch N/A None
Contact rating6A, 125V, 3A 250V AC
Initial contact resistance<20mΩ
Insulation resistance>100MΩ at 500V DC
Contact materialCopper alloy with silver inlay silver plated
Body materialFlame retardant alkyd
Electrical life>1 x 104 cycles at full load (min.)
Operating temperature–20°C to +65°C


Trustpilot