You are using beta.rapidonline.com. For the live site go to rapidonline.com

Multicore LOCTITE 60/40 60EN Solder Wire

Multicore Brand: Multicore

Multicore LOCTITE 60/40 60EN Solder Wire is the standard leaded solder for hand soldering. Primarily for electronic and electrical applications, the alloy conforms to EN29453 S-Sn60Pb40E and the five cores of activated non-corrosive flux to EN29454 1.1.2.

  • Ersin 362 flux
  • Melting temperature 188°C
  • Recommended bit temperature 308°C
  • Supplied on 500g reels
Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.
Description Image Product Buy Pricing (Ex VAT) Wire Diameter Wire Gauge (SWG) Flux Type Leaded / Lead-Free Melting Temperature Solder Alloy Type
Multicore LOCTITE 288380 362 60EN 5C Solder Wire 1.2mm 0.5kg
Multicore LOCTITE 288380 362 60EN 5C Solder Wire 1.2mm 0.5kg
Standard range
Order code: 85-6210
MPN: 288380

21 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £61.00
Price per unit Ex VAT
1.2mm 18 Ersin 362 Leaded 188°C Sn60Pb40 Wire
Multicore LOCTITE 288322 362 60EN 5C Solder Wire 0.7mm 0.5kg
Multicore LOCTITE 288322 362 60EN 5C Solder Wire 0.7mm 0.5kg
Standard range
Order code: 85-6215
MPN: 288322

24 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £72.00
Price per unit Ex VAT
0.7mm 22 Ersin 362 Leaded 188°C Sn60Pb40 Wire
Order codeMftrs Part No.GaugeLength
85-621028838018SWG, 1.2mm61m
85-621528832222SWG, 0.7mm178m


Trustpilot