You are using beta.rapidonline.com. For the live site go to rapidonline.com

NKK SK14DG30 0.1A Key Switch SP3T on-on-on 28V Right Angle

Standard range
Order Code:

55-6427

Brand: NKK Switches MPN: SK14DG30 EAN-13: 2050001419507
Qty Unit Price (Ex VAT)
1+ £11.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days


  • Casing/button colour: Silver
  • Connection (components): Solder pins (right-angle)
  • Contact type: 1 maker, 1 breaker
  • Content: 1 pc(s)
  • Functions (switches): latch
  • Key removal position: On/On/On
  • Material (LoV): Metal
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • Mounting diameter: 12 mm
  • Switch position: 1 x On/On/On
  • Switch postions: 3
  • Switch type (category): Key switch
  • Switching angle: 2 x 45 °
  • Switching current (max.): 0.1 A
  • Switching voltage: 28 V DC/AC
  • Type (manufacturer type): SK14DG30
Type Keyswitch
Action On-on-on
Contact Configuration SP3T
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot