You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 05108980208 Normafix BSL Fastener for Pipes and Cables Diameter 8mm Max

Image Representative of Range

Norma 05108980208 Normafix BSL Fastener for Pipes and Cables Diameter 8mm Max

Standard range
Order Code:

10-0712

Brand: Norma MPN: 05108980208 EAN-13: 2050004690354
Qty Unit Price (Ex VAT)
1+ £0.381
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

The Norma Normafix® BSL Type 510 fastener, manufactured by Norma, is designed for secure cable management with an adhesive mount and an 8 mm bundle diameter range. This self-adhesive cable tie mounting bracket offers a convenient solution for organising cables and wires. It is typically used in various environments for fastening and routing cables with ease.
Type Fastener
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Screw fixing
Halogen-free No
Length 30.5mm
Manufacturer part # 05108980208
Material Steel (glavanized)
Misc Attribute Normafix® BSL Type 510
RoHS-compliant Yes
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot