You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 05108980210 Normafix BSL 510 Fastener Dia. 10mm 1Piece for Pipes/Cables

Image Representative of Range

Norma 05108980210 Normafix BSL 510 Fastener Dia. 10mm 1Piece for Pipes/Cables

Standard range
Order Code:

10-0713

Brand: Norma MPN: 05108980210 EAN-13: 2050004690361
Qty Unit Price (Ex VAT)
1+ £0.429
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
77 in stock, despatched in 4 working days

The Norma Normafix® BSL Type 510 fastener is a self-adhesive cable mount designed for secure cable management with a bundle diameter range of up to 10 mm. Manufactured by Norma, this fastener is ideal for organising and fastening cables efficiently in various settings. Typical applications include securing cables in electronics, automotive, and home environments.
Type Fastener
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Fastening method Screw fixing
Halogen-free No
Length 33.5mm
Manufacturer part # 05108980210
Material Steel (glavanized)
Misc Attribute Normafix® BSL Type 510
RoHS-compliant Yes
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot