You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 05128980208 Normafix BSL Fastener Screw Fixing Diameter 16mm 1Piece

Image Representative of Range

Norma 05128980208 Normafix BSL Fastener Screw Fixing Diameter 16mm 1Piece

Standard range
Order Code:

10-0731

Brand: Norma MPN: 05128980208 EAN-13: 2050004689907
Qty Unit Price (Ex VAT)
1+ £0.458
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
140 in stock, despatched in 4 working days

Norma manufactures the Normafix® BSL Type 512 fastener, a reliable solution for securing cables with a maximum diameter range of 16 mm. This self-adhesive cable mount offers easy installation and versatility. It is ideal for organising and fastening cables in industrial or residential settings.
Type Fastener
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Fastening method Screw fixing
Halogen-free No
Length 42mm
Manufacturer part # 05128980208
Material Steel (glavanized)
Misc Attribute Normafix® BSL Type 512
RoHS-compliant Yes
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot