You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 1128124017 FBS Tension Clamp Ø17mm Max Grey Ideal for Temp Flux

Image Representative of Range

Norma 1128124017 FBS Tension Clamp Ø17mm Max Grey Ideal for Temp Flux

Standard range
Order Code:

12-5486

Brand: Norma MPN: 1128124017 EAN-13: 2050003593151
Qty Unit Price (Ex VAT)
1+ £1.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
155 in stock, despatched in 4 working days

The Norma FBS 17/12 Tension Clamp 1128124017 is manufactured by Norma and is designed for securing bundles with a maximum diameter of 17 mm. This grey, self-adhesive cable mount is ideal for organising and fastening cables efficiently. It is typically used in electrical installations and cable management.
Type Tension clamp
Bundle Ø (max.) 17mm
Bundle Ø range 17 mm (max)
Clamping range diameter mm 17 - 18.5mm
Factory colour Grey
Halogen-free No
Manufacturer part # 1128124017
Material Steel
Material (details) C 75 S
Misc Attribute FBS 17/12
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot