You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 1128124019 FBS Tension Clamp 19mm Max Ø Black 1pc

Image Representative of Range

Norma 1128124019 FBS Tension Clamp 19mm Max Ø Black 1pc

Standard range
Order Code:

12-5488

Brand: Norma MPN: 1128124019 EAN-13: 2050003593175
Qty Unit Price (Ex VAT)
1+ £1.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 in stock, despatched in 4 working days

The Norma FBS 19/12 tension clamp, identified by part number 1128124019, is made by Norma and features a bundle diameter range of up to 19 mm. It is black and designed for secure fastening, often used with self-adhesive cable mounts and cable ties. This tension clamp is suitable for various applications, including securing cables and bundles in automotive and electrical setups.
Type Tension clamp
Bundle Ø (max.) 19mm
Bundle Ø range 19 mm (max)
Clamping range diameter mm 19 - 20mm
Factory colour Black
Halogen-free No
Manufacturer part # 1128124019
Material Steel
Material (details) C 75 S
Misc Attribute FBS 19/12
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot