You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 1128124020 NORMACLAMP FBS Springband Hose Clamp 20mm Blue 1pc

Image Representative of Range

Norma 1128124020 NORMACLAMP FBS Springband Hose Clamp 20mm Blue 1pc

Standard range
Order Code:

12-5489

Brand: Norma MPN: 1128124020 EAN-13: 2050003593182
Qty Unit Price (Ex VAT)
1+ £2.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
67 in stock, despatched in 4 working days

The Norma FBS 20/12 Tension Clamp by Norma is designed for securely binding bundles up to a maximum diameter of 20 mm, available in blue. This self-adhesive cable mount provides reliable fastening for cable management and organisation. It is typically used in scenarios requiring efficient and tidy cable bundling, such as in electronic installations and automotive applications.
Type Tension clamp
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Clamping range diameter mm 20 - 21.6mm
Factory colour Blue
Halogen-free No
Manufacturer part # 1128124020
Material Steel
Material (details) C 75 S
Misc Attribute FBS 20/12
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot