You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 1128124022 FBS Tension Clamp Ø Range 22mm Max Grey 1 pc

Image Representative of Range

Norma 1128124022 FBS Tension Clamp Ø Range 22mm Max Grey 1 pc

Standard range
Order Code:

12-5491

Brand: Norma MPN: 1128124022 EAN-13: 2050003593205
Qty Unit Price (Ex VAT)
1+ £2.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
109 in stock, despatched in 4 working days

Norma manufactures the FBS 22/12 Tension clamp, model number 1128124022, with a maximum bundle diameter of 22 mm, offered in grey. This clamp is designed for reliable hold and adjustment, commonly used to secure cables or bundles in automotive and industrial settings. The product is available as a single piece and can be complemented with self-adhesive cable mounts and cable ties for enhanced stability.
Type Tension clamp
Bundle Ø (max.) 22mm
Bundle Ø range 22 mm (max)
Clamping range diameter mm 22 - 24.5mm
Factory colour Grey
Halogen-free No
Manufacturer part # 1128124022
Material Steel
Material (details) C 75 S
Misc Attribute FBS 22/12
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot