You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 1128124024 FBS Springband Hose Clamp 24mm Ø Max Yellow 1pc

Image Representative of Range

Norma 1128124024 FBS Springband Hose Clamp 24mm Ø Max Yellow 1pc

Standard range
Order Code:

12-5493

Brand: Norma MPN: 1128124024 EAN-13: 2050003593229
Qty Unit Price (Ex VAT)
1+ £2.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

The Norma FBS 24/12 tension clamp, manufactured by Norma, supports a maximum bundle diameter of 24 mm and is yellow in colour. It features a self-adhesive cable mount suitable for organising and securing cables. Typically, this tension clamp is used in electrical installations where cable management is essential.
Type Tension clamp
Bundle Ø (max.) 24mm
Bundle Ø range 24 mm (max)
Clamping range diameter mm 24 - 26mm
Factory colour Yellow
Halogen-free No
Manufacturer part # 1128124024
Material Steel
Material (details) C 75 S
Misc Attribute FBS 24/12
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot