You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 1128124027 NORMACLAMP FBS Tension Clamp 27mm Max Green

Image Representative of Range

Norma 1128124027 NORMACLAMP FBS Tension Clamp 27mm Max Green

Extended range
Order Code:

12-5495

Brand: Norma MPN: 1128124027 EAN-13: 2050003593243
Qty Unit Price (Ex VAT)
1+ £2.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Norma manufactures the FBS 27/12 tension clamp, suitable for bundling cables with a diameter range up to 27 mm. This green, self-adhesive fastener is ideal for securing and organising cables in various installations. Typically used in electrical and construction settings, it provides a reliable solution for cable management.
Type Tension clamp
Bundle Ø (max.) 27mm
Bundle Ø range 27 mm (max)
Clamping range diameter mm 27 - 29mm
Factory colour Green
Halogen-free No
Manufacturer part # 1128124027
Material Steel
Material (details) C 75 S
Misc Attribute FBS 27/12
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot