You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 1128124030 FBS Tension Clamp Ø30mm Blue for Temp Fluctuations

Image Representative of Range

Norma 1128124030 FBS Tension Clamp Ø30mm Blue for Temp Fluctuations

Standard range
Order Code:

12-5497

Brand: Norma MPN: 1128124030 EAN-13: 2050003593267
Qty Unit Price (Ex VAT)
1+ £3.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
150 in stock, despatched in 4 working days

The Norma FBS 30/12 Tension Clamp, model number 1128124030, is manufactured by Norma and is designed to secure bundles with a diameter of up to 30 mm. This blue tension clamp is a single piece, ideal for use in cable management systems, especially when combined with self-adhesive cable mounts or cable ties. Its application is suited for organising and fastening cables in industrial and domestic settings.
Type Tension clamp
Bundle Ø (max.) 30mm
Bundle Ø range 30 mm (max)
Clamping range diameter mm 30 - 32.5mm
Factory colour Blue
Halogen-free No
Manufacturer part # 1128124030
Material Steel
Material (details) C 75 S
Misc Attribute FBS 30/12
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot