You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 9418912007 NORMAFIX Pipe Clip 7mm Max Chloroprene Protection

Image Representative of Range

Norma 9418912007 NORMAFIX Pipe Clip 7mm Max Chloroprene Protection

Standard range
Order Code:

12-5553

Brand: Norma MPN: 9418912007 EAN-13: 2050003608305
Qty Unit Price (Ex VAT)
1+ £1.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Norma's NORMAFIX pipe clip is a silver pipe holder designed for screw fixing, capable of securing tubes with a maximum diameter of 7 mm. It includes chloroprene protection for enhanced durability. This component is typically used in installations requiring secure, long-lasting pipe management.
Type Pipe clip
Bundle Ø (max.) 7mm
Bundle Ø range 7 mm (max)
Fastening method Screw fixing
Halogen-free No
Manufacturer part # 9418912007
Material Steel
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot