You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 9418912010 NORMAFIX Pipe Clip Ø10mm, Chloroprene, Silver-Black

Image Representative of Range

Norma 9418912010 NORMAFIX Pipe Clip Ø10mm, Chloroprene, Silver-Black

Standard range
Order Code:

12-5556

Brand: Norma MPN: 9418912010 EAN-13: 2050003608336
Qty Unit Price (Ex VAT)
1+ £1.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

Norma manufactures the NORMAFIX Pipe Clip, model 9418912010, which features a screw fixing and a bundle diameter range of up to 10 mm. It offers chloroprene protection and comes in a silver and black finish, ensuring durability and aesthetic appeal. This pipe clip is typically used for securing tubes and cables, providing reliable support in residential or industrial settings.
Type Pipe clip
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Fastening method Screw fixing
Halogen-free No
Manufacturer part # 9418912010
Material Steel
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot