You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 9418912013 NORMAFIX Pipe Clip Ø13mm Chloroprene Silver/Black

Image Representative of Range

Norma 9418912013 NORMAFIX Pipe Clip Ø13mm Chloroprene Silver/Black

Standard range
Order Code:

12-5559

Brand: Norma MPN: 9418912013 EAN-13: 2050003608367
Qty Unit Price (Ex VAT)
1+ £1.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
200 in stock, despatched in 4 working days

Norma manufactures the NORMAFIX Pipe Clip, a silver and black screw-fixing tube holder clamp designed for pipes with a maximum diameter of 13 mm. This product features chloroprene protection for enhanced durability. It is typically used for securing and organising cables and pipes in various industrial and domestic settings.
Type Pipe clip
Bundle Ø (max.) 13mm
Bundle Ø range 13 mm (max)
Fastening method Screw fixing
Halogen-free No
Manufacturer part # 9418912013
Material Steel
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot