You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 9418912017 NORMAFIX Pipe Clip Ø 17mm Chloroprene Silver/Black

Image Representative of Range

Norma 9418912017 NORMAFIX Pipe Clip Ø 17mm Chloroprene Silver/Black

Standard range
Order Code:

12-5563

Brand: Norma MPN: 9418912017 EAN-13: 2050003608404
Qty Unit Price (Ex VAT)
1+ £1.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
133 in stock, despatched in 4 working days

Manufactured by Norma, the NORMAFIX Pipe Clip is designed for securing pipes with a maximum diameter of 17 mm. This silver and black clip features durable chloroprene protection, ensuring reliable performance. It is typically used in plumbing and electrical installations for secure pipe and cable management.
Type Pipe clip
Bundle Ø (max.) 17mm
Bundle Ø range 17 mm (max)
Fastening method Screw fixing
Halogen-free No
Manufacturer part # 9418912017
Material Steel
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot