You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 9418912018 NORMAFIX Pipe Clip Screw Fixing Ø18mm Max Silver

Image Representative of Range

Norma 9418912018 NORMAFIX Pipe Clip Screw Fixing Ø18mm Max Silver

Standard range
Order Code:

12-5564

Brand: Norma MPN: 9418912018 EAN-13: 2050003608411
Qty Unit Price (Ex VAT)
1+ £1.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
85 in stock, despatched in 4 working days

Norma's NORMAFIX Pipe Clip has a screw fixing and supports a bundle diameter range of up to 18 mm, featuring chloroprene protection with a silver and black finish. Typical applications include securing pipes or cables, making it ideal for use in both residential and industrial settings. Its robust design ensures reliable fastening with additional protection.
Type Pipe clip
Bundle Ø (max.) 18mm
Bundle Ø range 18 mm (max)
Fastening method Screw fixing
Halogen-free No
Manufacturer part # 9418912018
Material Steel
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot