You are using beta.rapidonline.com. For the live site go to rapidonline.com

Norma 9418912019 NORMAFIX Pipe Clip, Screw Fixing, Ø 19mm, Chloroprene

Image Representative of Range

Norma 9418912019 NORMAFIX Pipe Clip, Screw Fixing, Ø 19mm, Chloroprene

Standard range
Order Code:

12-5565

Brand: Norma MPN: 9418912019 EAN-13: 2050003608428
Qty Unit Price (Ex VAT)
1+ £1.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched in 4 working days

The NORMAFIX Pipe Clip by Norma is designed for securely fixing pipes with a diameter of up to 19 mm, featuring silver and black finishes. It includes chloroprene protection for enhanced durability and is suitable for both tube holder clamps and self-adhesive cable mounts. This product is ideal for applications requiring reliable pipe fastening and cable management in various settings.
Type Pipe clip
Bundle Ø (max.) 19mm
Bundle Ø range 19 mm (max)
Fastening method Screw fixing
Halogen-free No
Manufacturer part # 9418912019
Material Steel
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot