You are using beta.rapidonline.com. For the live site go to rapidonline.com

NORMACLAMP 1128124014 FBS Hose Clamp Ø 14mm Green For Temp Variations

Image Representative of Range

NORMACLAMP 1128124014 FBS Hose Clamp Ø 14mm Green For Temp Variations

Standard range
Order Code:

12-5483

Brand: Norma MPN: 1128124014 EAN-13: 2050003593120
Qty Unit Price (Ex VAT)
1+ £1.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4,447 in stock, despatched in 4 working days

Manufactured by Norma, the FBS 14/12 tension clamp 1128124014 is designed for securely bundling cables with a maximum diameter of 14 mm in a single, green piece. Its self-adhesive mount allows for easy and reliable fastening without additional tools. Typical applications include organizing cable assemblies in electronics, telecommunications, and automotive sectors.
Type Tension clamp
Bundle Ø (max.) 14mm
Bundle Ø range 14 mm (max)
Clamping range diameter mm 14 - 15.8mm
Factory colour Green
Halogen-free No
Manufacturer part # 1128124014
Material Steel
Material (details) C 75 S
Misc Attribute FBS 14/12
RoHS-compliant Yes
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot