You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon MRV-50A-5V/360°-V2-2M5-R Rotary Encoder 360° Magnetic Clamping

Image Representative of Range

Opkon MRV-50A-5V/360°-V2-2M5-R Rotary Encoder 360° Magnetic Clamping

Standard range
Order Code:

10-1319

Brand: Opkon MPN: MRV-50A-5V/360°-V2-2M5-R EAN-13: 4053199950799
Qty Unit Price (Ex VAT)
1+ £139.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Opkon MRV-50A is a magnetic clamping flange rotary encoder known for its precision in angle and position sensing. It specialises in providing accurate measurements across 360 degrees, making it ideal for applications requiring precise rotational feedback. Typically used in industrial automation and robotics, this encoder ensures reliable performance in various environments.
Type Rotary encoder
(Ø) 50mm
Cable length 2.50m
Connector Cable, open end
Dim (Ø) 50 mm
Impulses per cycle (max.) 360
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Min. operating voltage 8V DC
Misc Attribute MRV-50A
Model Absolute
No. of rotations 360
Operating voltage 8 - 24 V DC
Orientation (connectors) Radial
Shaft Ø 8mm
Shaft Type Solid shaft
Sleeve type Clamping flange
Technology Magnetic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot