Opkon MRI-40-A-R6-HLD-100-Z-V2-2M5 Incremental Rotary Encoder Magnetic |
10-1316
|
|
3 in stock, despatched in 4 working days
|
1+ £99.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
40mm |
(Ø) 40 mm |
100 |
8V DC |
MRI 40A |
Incremental |
100 |
8 - 24 V DC |
6mm |
Magnetic |
Rotary encoder |
2.50m |
Cable, open end |
Stainless steel |
24V DC |
Radial |
Solid shaft |
Clamping flange |
Opkon MRI-40-A-R6-HLD-64-Z-V2-2M5 Rotary Encoder Magnetic Clamping Flange |
10-1317
|
|
5 in stock, despatched in 4 working days
|
1+ £99.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
40mm |
(Ø) 40 mm |
64 |
8V DC |
MRI 40A |
Incremental |
64 |
8 - 24 V DC |
6mm |
Magnetic |
Rotary encoder |
2.50m |
Cable, open end |
Stainless steel |
24V DC |
Radial |
Solid shaft |
Clamping flange |
Opkon MRI-40-A-R6-HLD-8-Z-V2-2M5 Incremental Rotary Encoder Magnetic |
10-1318
|
|
6 in stock, despatched in 4 working days
|
1+ £99.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
40mm |
(Ø) 40 mm |
8 |
8V DC |
MRI 40A |
Incremental |
8 |
8 - 24 V DC |
6mm |
Magnetic |
Rotary encoder |
2.50m |
Cable, open end |
Stainless steel |
24V DC |
Radial |
Solid shaft |
Clamping flange |
Opkon MRV-50A-5V/360°-V2-2M5-R Rotary Encoder 360° Magnetic Clamping |
10-1319
|
|
2 in stock, despatched in 4 working days
|
1+ £139.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
50mm |
(Ø) 50 mm |
360 |
8V DC |
MRV-50A |
Absolute |
360 |
8 - 24 V DC |
8mm |
Magnetic |
Rotary encoder |
2.50m |
Cable, open end |
Stainless steel |
24V DC |
Radial |
Solid shaft |
Clamping flange |
Opkon PRI-40-A-R6-HLD-1000-ZZ-V3-2M5-R Rotary Encoder Clamping Flange |
10-1322
|
|
4 in stock, despatched in 4 working days
|
1+ £109.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
40mm |
(Ø) 40 mm |
1000 |
5V DC |
PRI 40A |
Incremental |
1000 |
5 - 24 V DC |
6mm |
Optical |
Rotary encoder |
2.50m |
Cable, open end |
Stainless steel |
24V DC |
Radial |
Solid shaft |
Clamping flange |