You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon PRI-40-A-R6-HLD-1000-ZZ-V3-2M5-R Rotary Encoder Clamping Flange

Image Representative of Range

Opkon PRI-40-A-R6-HLD-1000-ZZ-V3-2M5-R Rotary Encoder Clamping Flange

Standard range
Order Code:

10-1322

Brand: Opkon MPN: PRI-40-A-R6-HLD-1000-ZZ-V3-2M5-R EAN-13: 4053199950553
Qty Unit Price (Ex VAT)
1+ £109.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Opkon PRI 40A Rotary Encoder is a high-precision position sensor featuring an optical clamping flange and a resolution of 1000 ppr. It is ideal for accurately measuring angles and tilt in industrial automation systems. This reliable encoder is commonly used in robotics, motor feedback, and other motion control applications.
Type Rotary encoder
(Ø) 40mm
Cable length 2.50m
Connector Cable, open end
Dim (Ø) 40 mm
Impulses per cycle (max.) 1000
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Min. operating voltage 5V DC
Misc Attribute PRI 40A
Model Incremental
No. of rotations 1000
Operating voltage 5 - 24 V DC
Orientation (connectors) Radial
Shaft Ø 6mm
Shaft Type Solid shaft
Sleeve type Clamping flange
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot