You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon SLpiece-100-D-5K-1M Sensor 28V DC 100mm Stroke Compact Linear Design

Image Representative of Range

Opkon SLpiece-100-D-5K-1M Sensor 28V DC 100mm Stroke Compact Linear Design

Standard range
Order Code:

12-5725

Brand: Opkon MPN: SLPC-100-D-5K-1M EAN-13: 4016138941388
Qty Unit Price (Ex VAT)
1+ £125.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Opkon SLPC-100-D-5K-1M is a position sensor that operates at 28 V DC with a 100 mm stroke length. It is a linear potentiometer position sensor, designed for accurate measurement in linear actuators. Typical applications include automation systems and precision engineering tasks where precise position feedback is crucial.
Type Position sensor
IP rating IP53
Manufacturer part # SLPC-100-D-5K-1M
Max. operating temperature 80°C
Max. temperature 80°C
Min. operating temperature -20°C
Min. temperature -20°C
Misc Attribute SLPC-100-D-5K-1M
Mounting Type Ball joints on both ends
Nominal voltage 28V DC
Operating Temperature -20 up to 80 °C
Speed (max.) 5m/s
Stroke length 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot