You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon SLPIS-50-2K-1M Position Sensor 28V DC 50mm Stroke Length

Image Representative of Range

Opkon SLPIS-50-2K-1M Position Sensor 28V DC 50mm Stroke Length

Standard range
Order Code:

10-1327

Brand: Opkon MPN: SLPIS-50-2K-1M EAN-13: 4053199950980
Qty Unit Price (Ex VAT)
1+ £154.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Opkon manufacturers the SLPIS-50-2K-1M position sensor designed for precise measuring needs. This 28 V DC linear actuator features a 50 mm stroke length, ideal for applications requiring accurate linear positioning. Typically, it is used in automation systems and industrial machinery for feedback control and monitoring.
Type Position sensor
Manufacturer part # SLPIS-50-2K-1M
Misc Attribute SLPIS
Nominal voltage 28V DC
Speed (max.) 5m/s
Stroke length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot