Opkon OPH-200-D-5K OPH Position Sensor 28V DC 200mm Stroke Length |
10-1320
|
|
6 in stock, despatched in 4 working days
|
1+ £76.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
OPH-200-D-5K |
OPH |
200mm |
Position sensor |
28V DC |
5m/s |
Opkon OPH-300-D-5K Position Sensor 28 V DC, 300 mm Stroke, 1 piece |
10-1321
|
|
5 in stock, despatched in 4 working days
|
1+ £79.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
OPH-300-D-5K |
OPH |
300mm |
Position sensor |
28V DC |
5m/s |
Opkon RTL-100-D-5K-C1 Position Sensor 100mm Stroke Length 28V DC |
10-1323
|
|
2 in stock, despatched in 4 working days
|
1+ £103.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
RTL-100-D-5K-C1 |
RTL |
100mm |
Position sensor |
28V DC |
5m/s |
Opkon RTM-100-D-5K-C2 Position Sensor 28V DC, 100mm Stroke, 1 piece |
10-1324
|
|
4 in stock, despatched in 4 working days
|
1+ £107.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
RTM-100-D-5K-C2 |
RTM |
100mm |
Position sensor |
28V DC |
5m/s |
Opkon RTM-150-D-5K-C2 RTM Position Sensor 28V DC, 150mm Stroke Length |
10-1325
|
|
4 in stock, despatched in 4 working days
|
1+ £111.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
RTM-150-D-5K-C2 |
RTM |
150mm |
Position sensor |
28V DC |
5m/s |
Opkon RTM-200-D-5K-C2 RTM Position Sensor 28V DC 200mm Stroke |
10-1326
|
|
4 in stock, despatched in 4 working days
|
1+ £118.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
RTM-200-D-5K-C2 |
RTM |
200mm |
Position sensor |
28V DC |
5m/s |
Opkon SLPIS-50-2K-1M Position Sensor 28V DC 50mm Stroke Length |
10-1327
|
|
4 in stock, despatched in 4 working days
|
1+ £154.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
SLPIS-50-2K-1M |
SLPIS |
50mm |
Position sensor |
28V DC |
5m/s |
Opkon SLPS-25-D-2K-1M SLPS Position Sensor 28V DC 25mm Stroke Length |
10-1328
|
|
2 in stock, despatched in 4 working days
|
1+ £147.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
SLPS-25-D-2K-1M |
SLPS |
25mm |
Position sensor |
28V DC |
5m/s |
Opkon SLPS-75-D-5K-1M SLPS Position Sensor 28V DC 75mm Stroke 1 piece |
10-1329
|
|
2 in stock, despatched in 4 working days
|
1+ £155.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
SLPS-75-D-5K-1M |
SLPS |
75mm |
Position sensor |
28V DC |
5m/s |