You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon SLPS-75-D-5K-1M SLPS Position Sensor 28V DC 75mm Stroke 1 piece

Image Representative of Range

Opkon SLPS-75-D-5K-1M SLPS Position Sensor 28V DC 75mm Stroke 1 piece

Standard range
Order Code:

10-1329

Brand: Opkon MPN: SLPS-75-D-5K-1M EAN-13: 4053199950546
Qty Unit Price (Ex VAT)
1+ £155.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Opkon SLPS-75-D-5K-1M position sensor is designed for precise measurement with a stroke length of 75 mm and operates at 28 V DC. Manufactured by Opkon, it is ideal for integration into linear actuators where accurate positioning feedback is crucial. This position sensor is commonly used in industrial automation and machinery applications.
Type Position sensor
Manufacturer part # SLPS-75-D-5K-1M
Misc Attribute SLPS
Nominal voltage 28V DC
Speed (max.) 5m/s
Stroke length 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot