You are using beta.rapidonline.com. For the live site go to rapidonline.com

ORBIS OB172012N DATA MICRO+ 230V DIN Rail Digital Timer 250V AC

Order Code:

10-1351

Brand: ORBIS Zeitschalttechnik MPN: OB172012N EAN-13: 8426709103705
Qty Unit Price (Ex VAT)
1+ £64.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 12/12/2025

The ORBIS Zeitschalttechnik DATA MICRO + 230V is a DIN rail mount timer designed for managing electrical loads up to 250 V AC. This digital timer is ideal for automating lighting, heating, and ventilation systems in residential or commercial settings. It features precise control and programmability to enhance energy efficiency.
Type DIN rail mount timer
Channels 1x CHANGEOVER
Dim (L x W x H) 88 x 35 x 65 mm
Height 65mm
Impulse Yes
Length 88mm
Memory slots 32
Min. power reserve 4Years
Misc Attribute 1 DATA MICRO + 230V
Misc Attribute 2 digital
Operating voltage 250V AC
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot