You are using beta.rapidonline.com. For the live site go to rapidonline.com

ORBIS OB400132 UNO D Timer DIN Rail Mount 230V AC Analogue 1piece

Order Code:

10-1375

Brand: ORBIS Zeitschalttechnik MPN: OB400132 EAN-13: 8426709001896
Qty Unit Price (Ex VAT)
1+ £32.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

The ORBIS Zeitschalttechnik UNO D 230 V is a DIN rail mount timer designed for 230 V AC systems. This analogue timer is ideal for controlling time-based operations in industrial or residential electrical panels. Typical applications include automating lighting, heating, or other equipment in accordance with a set schedule.
Type DIN rail mount timer
Channels 1x ON
Dim (L x W x H) 90 x 17.50 x 66 mm
Factory colour Light grey
Height 66mm
Length 90mm
Misc Attribute 1 UNO D 230 V
Misc Attribute 2 analogue
Operating Voltage 230V AC
Switching cycle 24h mode
Width 17.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot