You are using beta.rapidonline.com. For the live site go to rapidonline.com

ORBIS OB290232N SUPRA QRD Timer Analogue DIN Rail 230V AC

Order Code:

10-1370

Brand: ORBIS Zeitschalttechnik MPN: OB290232N EAN-13: 8426709106485
Qty Unit Price (Ex VAT)
1+ £54.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The ORBIS Zeitschalttechnik SUPRA QRD 230V is a DIN rail mount timer designed for precision control of electrical circuits. Operating at 230 V AC, its analogue mechanism makes it suitable for various automation tasks. This device is typically used in industrial and commercial settings to regulate lighting, heating, or machinery operations.
Type DIN rail mount timer
Channels 1x CHANGEOVER
Dim (L x W x H) 88 x 44 x 66 mm
Factory colour Light grey
Height 66mm
Length 88mm
Misc Attribute 1 SUPRA QRD 230V
Misc Attribute 2 analogue
Operating Voltage 230V AC
Switching cycle 24h mode
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot