You are using beta.rapidonline.com. For the live site go to rapidonline.com

Automation & Control

Automation is a loop: something senses a condition, a controller decides, and an actuator acts — all wired, powered and protected in a panel. This range equips the whole loop, from the PLCs and HMIs that run it and the detection and instrumentation that sense it, to the motor control and motors and servos that drive it and the safety and DIN rail parts that tie a panel together.

Building a control system

How does a system sense what's happening?

Detection covers presence and position: proximity switches and limit switches sense a part or the end of a travel, and photoelectric sensors detect at a distance. For measuring a process — flow, level, pressure or temperature — the instrumentation range carries the sensors and transmitters, and panel meters display or pass on the reading. Match the sensing type to what you need to know, then to the controller input that reads it.

What controls an automated system?

At the centre sits a controller. A PLC runs the logic and an HMI gives the operator a screen to see and set it, while I/O modules expand what it can read and switch. Interface modules condition and isolate signals between field devices and the controller, and industrial networking and IoT connectivity link controllers, remote I/O and data across a plant.

How do I drive motors, valves and actuators?

To switch and protect a motor, contactors and motor starters do the job; to control its speed, inverters and soft starters ramp and regulate it. For precise positioning, stepper motors and controllers and servos move to a commanded position. Where the actuation is pneumatic, pneumatics and fluid power supplies the valves, cylinders and air preparation to drive it.

What holds a control panel together?

On the door, the operator works through push buttons, selector switches and indicators and beacons that show and signal status. Inside, terminals land the wiring on the DIN rail, cabinet lighting makes it serviceable, and safety relays and switches enforce guarding and emergency stop. Sourcing the whole panel — control, drives, protection and enclosure — on one account keeps a build consistent and its documentation in order.


Trustpilot