You are using beta.rapidonline.com. For the live site go to rapidonline.com

ORBIS OB400232 UNO QRD DIN Rail Timer 230V AC Analogue 1 piece

Order Code:

10-1376

Brand: ORBIS Zeitschalttechnik MPN: OB400232 EAN-13: 8426709001902
Qty Unit Price (Ex VAT)
1+ £49.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The ORBIS Zeitschalttechnik UNO QRD 230 V is a DIN rail mount timer designed for precise scheduling needs. Operating at 230 V AC, it is ideal for controlling lighting, heating, and other electrical systems in both residential and commercial applications. Its analogue interface ensures easy setup and reliable performance.
Type DIN rail mount timer
Channels 1x ON
Dim (L x W x H) 90 x 17.50 x 66 mm
Height 66mm
Length 90mm
Min. power reserve 150
Misc Attribute 1 UNO QRD 230 V
Misc Attribute 2 analogue
Operating Voltage 230V AC
Switching cycle 24h mode
Width 17.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot