You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann 76996 Gilo LED Outdoor Light Portable Warm White Matte Black

Extended range
Order Code:

05-7239

Brand: Paulmann MPN: 76996 EAN-13: 4000870769966
Qty Unit Price (Ex VAT)
1+ £36.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 27/06/2025

Paulmann's LED outdoor desk light, model 76996, features a 2.8 W warm white light with a sleek black matt finish. Designed for outdoor use, this garden lighting solution combines style and functionality, perfect for illuminating patios or workspaces. The Gilo LED light offers energy-efficient and durable performance suitable for various outdoor setups.
Type LED outdoor desk light
(Ø) 110mm
Base Built-in LED
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Dim (Ø x H) 110 mm x 350 mm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour Black (matt)
Height 350mm
IP rating IP44
Light bulb included Yes
Luminous flux 170lm
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V
Power 2.8W
Protection class III
Rating per bulb 2.8W
Total luminous flux 170lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot