Paulmann 76994 Onzo LED Outdoor Desk Light 2.6W Warm White Black |
05-7237
|
|
1,033 in stock, despatched in 4 working days
|
1+ £33.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
160mm |
|
2700K |
(Ø x H) 160 mm x 282 mm |
Black |
282mm |
120lm |
|
Circular |
|
|
230V |
|
2.6W |
|
2.6W |
|
|
120lm |
|
Paulmann 76995 Onzo LED Outdoor Desk Light 2.6W Warm White IP44 USB-C |
05-7238
|
|
3 available to back orderBack-order availability date - 28/06/2025
|
1+ £32.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
160mm |
|
2700K |
(Ø x H) 160 mm x 282 mm |
White |
282mm |
120lm |
|
Circular |
|
|
230V |
|
2.6W |
|
2.6W |
|
|
120lm |
|
Paulmann 76996 Gilo LED Outdoor Light Portable Warm White Matte Black |
05-7239
|
|
37 available to back orderBack-order availability date - 28/06/2025
|
1+ £36.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
110mm |
|
2700K |
(Ø x H) 110 mm x 350 mm |
Black (matt) |
350mm |
170lm |
|
Circular |
|
|
230V |
|
2.8W |
|
2.8W |
|
|
170lm |
|
Paulmann 76997 Gilo LED Desk Light 2.8W Portable Warm White Battery-Powered |
05-7240
|
|
14 available to back orderBack-order availability date - 28/06/2025
|
1+ £37.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
110mm |
|
2700K |
(Ø x H) 110 mm x 350 mm |
White (matt) |
350mm |
170lm |
|
Circular |
|
|
230V |
|
2.8W |
|
2.8W |
|
|
170lm |
|
Paulmann 94267 Cupulino LED Outdoor Desk Light 1.3W USB Dim Warm White |
05-7550
|
|
18 available to back orderBack-order availability date - 28/06/2025
|
1+ £17.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
83mm |
1 |
3000K |
(Ø x H) 83 mm x 184 mm |
|
184mm |
135lm |
Incl. USB slot |
|
135lm |
Plastic |
5V |
1 |
1.3W |
1 |
0W |
1VA |
0V |
135lm |
83 |