You are using beta.rapidonline.com. For the live site go to rapidonline.com

Paulmann 76997 Gilo LED Desk Light 2.8W Portable Warm White Battery-Powered

Extended range
Order Code:

05-7240

Brand: Paulmann MPN: 76997 EAN-13: 4000870769973
Qty Unit Price (Ex VAT)
1+ £37.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 28/06/2025

The Paulmann 76997 Gilo is an LED outdoor desk light featuring a warm white glow and a matte white finish. This 2.8 W light is ideal for enhancing outdoor spaces with gentle illumination. It is perfect for use in gardens or patios, providing functional and aesthetically pleasing lighting.
Type LED outdoor desk light
(Ø) 110mm
Base Built-in LED
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Dim (Ø x H) 110 mm x 350 mm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour White (matt)
Height 350mm
IP rating IP44
Light bulb included Yes
Luminous flux 170lm
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V
Power 2.8W
Protection class III
Rating per bulb 2.8W
Total luminous flux 170lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot