You are using beta.rapidonline.com. For the live site go to rapidonline.com

PICAXE AXE029 Breadboard Adaptor

Order Code:

13-5056

Brand: PICAXE MPN: AXE029 EAN-13: 5060864330298
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayAdditional quantity lead time 3 weeks

This breadboard adaptor kit is an easily-assembled method of connecting a PICAXE cable to a prototyping breadboard. When assembled the adaptor will support the standard download circuit and has a 2-way jumper for ease of layout of PICAXE circuits for both 18-pin and 28/40 pin PICAXE mocrocontrollers. The adaptor connects a 3.5mm jack socket to pins that are then inserted into the breadboard, making a more reliable circuit connection than plugging a jack socket.


  • Self-assembly kit
  • Only basic tools required
  • Requires simple soldering for assembly
Type Breadboard adaptor

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, February 14, 2018 | Question by: Rapid Customer | Product code: 13-5056
Q. Ca this be used to download programs to a picaxe (20 pin) chip? Thanks
A. Hi Jack, thank you for your question. This will program any picaxe chip via a breadboard. The connections for the programming must obviously be connected to the correct chip pins via jumper wires.
Tuesday, June 27, 2017 | Question by: Rapid Customer | Product code: 13-5056
Q. Will these work with Genie also?
A. Hi Richard, thank you for your question. No the Genie cable is different to the PICAXE cable.

Reviews

Be the first to submit a review

Trustpilot